Similar
Similar
Similar
Similar



PDZ4.7B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ4.7B-QXTR-ND - Tape & Reel (TR) 1727-PDZ4.7B-QXCT-ND - Cut Tape (CT) 1727-PDZ4.7B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.7B-QX |
Description | DIODE ZENER 4.7V 400MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,39010 Kč | 139,01 Kč |
| 500 | 1,00958 Kč | 504,79 Kč |
| 1 000 | 0,88570 Kč | 885,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72758 Kč | 2 182,74 Kč |
| 6 000 | 0,64758 Kč | 3 885,48 Kč |
| 9 000 | 0,60675 Kč | 5 460,75 Kč |
| 15 000 | 0,56081 Kč | 8 412,15 Kč |
| 21 000 | 0,53359 Kč | 11 205,39 Kč |
| 30 000 | 0,50709 Kč | 15 212,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





