SZMM3Z4V7ST1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 875
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1
Unit Price: 5,21000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 335
Unit Price: 21,48000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z4V7ST1G

DigiKey Part Number
SZMM3Z4V7ST1GOSTR-ND - Tape & Reel (TR)
SZMM3Z4V7ST1GOSCT-ND - Cut Tape (CT)
SZMM3Z4V7ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z4V7ST1G
Description
DIODE ZENER 4.7V 300MW SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z4V7ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z4V7ST1Gonsemi0MM3Z4V7ST1GOSCT-ND3,55000 KčDirect
UDZ4V7B-7Diodes Incorporated875UDZ4V7B-7DICT-ND4,80000 KčDirect
BZT52C4V7S-7-FDiodes Incorporated1BZT52C4V7S-FDICT-ND5,21000 KčSimilar
CMDZ4L7 TR PBFREECentral Semiconductor Corp1 3351514-CMDZ4L7TRPBFREECT-ND21,48000 KčSimilar
CMDZ5230B BK PBFREECentral Semiconductor Corp01514-CMDZ5230BBKPBFREE-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,50500 Kč45,05 Kč
1002,82590 Kč282,59 Kč
5002,09014 Kč1 045,07 Kč
1 0001,85218 Kč1 852,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43416 Kč4 302,48 Kč
6 0001,29245 Kč7 754,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč