


UDZ4V7B-7 | |
|---|---|
DigiKey Part Number | UDZ4V7B-7DITR-ND - Tape & Reel (TR) UDZ4V7B-7DICT-ND - Cut Tape (CT) UDZ4V7B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ4V7B-7 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ4L7 TR PBFREE | Central Semiconductor Corp | 1 335 | 1514-CMDZ4L7TRPBFREECT-ND | 21,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,87800 Kč | 28,78 Kč |
| 100 | 1,77690 Kč | 177,69 Kč |
| 500 | 1,29804 Kč | 649,02 Kč |
| 1 000 | 1,14246 Kč | 1 142,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94392 Kč | 2 831,76 Kč |
| 6 000 | 0,84354 Kč | 5 061,24 Kč |
| 9 000 | 0,79232 Kč | 7 130,88 Kč |
| 15 000 | 0,73471 Kč | 11 020,65 Kč |
| 21 000 | 0,70056 Kč | 14 711,76 Kč |
| 30 000 | 0,66735 Kč | 20 020,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

