BZX384-C4V7,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 11 846
Unit Price: 3,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Similar


onsemi
In Stock: 1 009
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 14 870
Unit Price: 0,83992 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 050
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C4V7,115

DigiKey Part Number
1727-4992-2-ND - Tape & Reel (TR)
1727-4992-1-ND - Cut Tape (CT)
1727-4992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C4V7,115
Description
DIODE ZENER 4.7V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C4V7,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z4V7T1Gonsemi11 846MM3Z4V7T1GOSCT-ND3,36000 KčDirect
BZT52C4V7S R9GTaiwan Semiconductor Corporation01801-BZT52C4V7SR9GCT-ND4,62000 KčSimilar
CZRF52C4V7Comchip Technology0641-1060-2-ND1,60010 KčSimilar
CZRFR52C4V7Comchip Technology0CZRFR52C4V7-ND1,60010 KčSimilar
MM3Z4V7ST1Gonsemi1 009MM3Z4V7ST1GOSCT-ND3,57000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes