
MJE13007G | |
|---|---|
DigiKey Part Number | MJE13007GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE13007G |
Description | TRANS NPN 400V 8A TO-220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 14MHz 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE13007G Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 5A, 5V |
Series | Power - Max 80 W |
Packaging Tube | Frequency - Transition 14MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 2A, 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 50 | 27,73840 Kč | 1 386,92 Kč |
| 100 | 24,95820 Kč | 2 495,82 Kč |
| 500 | 20,08584 Kč | 10 042,92 Kč |
| 1 000 | 18,51961 Kč | 18 519,61 Kč |
| 2 000 | 17,20303 Kč | 34 406,06 Kč |
| 5 000 | 16,50233 Kč | 82 511,65 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |








