Bipolar (BJT) Transistor NPN 400 V 4 A 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL42D

DigiKey Part Number
2156-BUL42D-ND
Manufacturer
Manufacturer Product Number
BUL42D
Description
TRANS NPN 400V 4A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 75 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Packaging
Bulk
Power - Max
75 W
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9566,50938 Kč6 222,97 Kč
Unit Price without VAT:6,50938 Kč
Unit Price with VAT:7,87635 Kč