
FJP3305H1TU | |
|---|---|
DigiKey Part Number | 2156-FJP3305H1TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJP3305H1TU |
Description | TRANS NPN 400V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 75 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 2A, 5V |
Packaging Bulk | Power - Max 75 W |
Part Status Active | Frequency - Transition 4MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 4A | Supplier Device Package TO-220-3 |
| Bulk: | 87852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 555 | 11,33892 Kč | 6 293,10 Kč |
| Unit Price without VAT: | 11,33892 Kč |
|---|---|
| Unit Price with VAT: | 13,72009 Kč |




