
ST13007D | |
|---|---|
DigiKey Part Number | 497-12230-ND |
Manufacturer | |
Manufacturer Product Number | ST13007D |
Description | TRANS NPN 400V 8A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ST13007D Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5A, 5V |
Packaging Tube | Power - Max 80 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2V @ 2A, 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 50 | 37,75440 Kč | 1 887,72 Kč |
| 100 | 34,12180 Kč | 3 412,18 Kč |
| 500 | 27,75180 Kč | 13 875,90 Kč |
| 1 000 | 25,70512 Kč | 25 705,12 Kč |
| 2 000 | 23,98465 Kč | 47 969,30 Kč |
| 5 000 | 22,62719 Kč | 113 135,95 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |




