
MJE18008G | |
|---|---|
DigiKey Part Number | MJE18008GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE18008G |
Description | TRANS NPN 450V 8A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 8 A 13MHz 125 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE18008G Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 1A, 5V |
Series | Power - Max 125 W |
Packaging Tube | Frequency - Transition 13MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 900mA, 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 50 | 33,00040 Kč | 1 650,02 Kč |
| 100 | 29,78570 Kč | 2 978,57 Kč |
| 500 | 24,14728 Kč | 12 073,64 Kč |
| 1 000 | 22,33557 Kč | 22 335,57 Kč |
| 2 000 | 20,81249 Kč | 41 624,98 Kč |
| 5 000 | 20,55704 Kč | 102 785,20 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


