
ST13007 | |
|---|---|
DigiKey Part Number | 497-7458-5-ND |
Manufacturer | |
Manufacturer Product Number | ST13007 |
Description | TRANS NPN 400V 8A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ST13007 Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 5A, 5V |
Packaging Tube | Power - Max 80 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 2A, 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 50 | 25,50420 Kč | 1 275,21 Kč |
| 100 | 22,89410 Kč | 2 289,41 Kč |
| 500 | 18,31446 Kč | 9 157,23 Kč |
| 1 000 | 16,84229 Kč | 16 842,29 Kč |
| 2 000 | 15,60446 Kč | 31 208,92 Kč |
| 5 000 | 14,26554 Kč | 71 327,70 Kč |
| 10 000 | 13,77206 Kč | 137 720,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




