Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 100 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST901T

DigiKey Part Number
497-7461-5-ND
Manufacturer
Manufacturer Product Number
ST901T
Description
TRANS NPN DARL 350V 4A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 100 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
ST901T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
2V @ 20mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1800 @ 2A, 2V
Power - Max
100 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
5014,54320 Kč727,16 Kč
10012,93480 Kč1 293,48 Kč
50010,11012 Kč5 055,06 Kč
1 0009,20027 Kč9 200,27 Kč
2 0008,43500 Kč16 870,00 Kč
5 0007,60686 Kč38 034,30 Kč
10 0007,09522 Kč70 952,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč