
STD901T | |
|---|---|
DigiKey Part Number | 497-12245-2-ND - Tape & Reel (TR) 497-12245-1-ND - Cut Tape (CT) 497-12245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD901T |
Description | TRANS NPN DARL 350V 4A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 35 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD901T Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1800 @ 2A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 35 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 2V @ 20mA, 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 35,21400 Kč | 352,14 Kč |
| 100 | 24,06370 Kč | 2 406,37 Kč |
| 500 | 19,28960 Kč | 9 644,80 Kč |
| 1 000 | 17,94279 Kč | 17 942,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,09505 Kč | 40 237,62 Kč |
| 5 000 | 15,06947 Kč | 75 347,35 Kč |
| 7 500 | 14,65924 Kč | 109 944,30 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |




