Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 90MHz 45 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJD35N04G

DigiKey Part Number
NJD35N04GOS-ND
Manufacturer
Manufacturer Product Number
NJD35N04G
Description
TRANS NPN DARL 350V 4A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 90MHz 45 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 2A, 2V
Mfr
Power - Max
45 W
Packaging
Tube
Frequency - Transition
90MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.5V @ 20mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
7515,42653 Kč1 156,99 Kč
15013,81387 Kč2 072,08 Kč
52511,51770 Kč6 046,79 Kč
1 05010,52320 Kč11 049,36 Kč
2 0259,72710 Kč19 697,38 Kč
5 0258,82033 Kč44 322,16 Kč
10 0508,48319 Kč85 256,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč