


IPB60R160P6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB60R160P6ATMA1TR-ND - Tape & Reel (TR) 448-IPB60R160P6ATMA1CT-ND - Cut Tape (CT) 448-IPB60R160P6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R160P6ATMA1 |
Description | MOSFET N-CH 600V 23.8A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R160P6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2080 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 176W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 100 | 46,09480 Kč | 4 609,48 Kč |
| 500 | 37,69938 Kč | 18 849,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,00283 Kč | 35 002,83 Kč |
| 2 000 | 32,73651 Kč | 65 473,02 Kč |
| 3 000 | 31,58267 Kč | 94 748,01 Kč |
| 5 000 | 30,28634 Kč | 151 431,70 Kč |
| 7 000 | 29,51935 Kč | 206 635,45 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |









