
2ST501T | |
|---|---|
DigiKey Part Number | 497-16232-5-ND |
Manufacturer | |
Manufacturer Product Number | 2ST501T |
Description | TRANS NPN DARL 350V 4A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 100 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2ST501T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 2mA, 2A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 2A, 2V | |
Power - Max | 100 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 50 | 23,36240 Kč | 1 168,12 Kč |
| 100 | 20,94130 Kč | 2 094,13 Kč |
| 500 | 16,69174 Kč | 8 345,87 Kč |
| 1 000 | 15,32476 Kč | 15 324,76 Kč |
| 2 000 | 14,17544 Kč | 28 350,88 Kč |
| 5 000 | 12,93237 Kč | 64 661,85 Kč |
| 10 000 | 12,31270 Kč | 123 127,00 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |



