
MJE5742G | |
|---|---|
DigiKey Part Number | MJE5742GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE5742G |
Description | TRANS NPN DARL 400V 8A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 8 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE5742G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 5V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 50 | 25,30260 Kč | 1 265,13 Kč |
| 100 | 22,73450 Kč | 2 273,45 Kč |
| 500 | 18,22500 Kč | 9 112,50 Kč |
| 1 000 | 16,77551 Kč | 16 775,51 Kč |
| 2 000 | 15,55690 Kč | 31 113,80 Kč |
| 5 000 | 14,68550 Kč | 73 427,50 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |



