Zener Diode 270 V 1.3 W ±7.04% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C270-TAP

DigiKey Part Number
BZT03C270-TAPGICT-ND - Cut Tape (CT)
BZT03C270-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C270-TAP
Description
DIODE ZENER 270V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 1.3 W ±7.04% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.04%
Power - Max
1.3 W
Impedance (Max) (Zzt)
1000 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1028,99800 Kč289,98 Kč
10019,58270 Kč1 958,27 Kč
50015,55364 Kč7 776,82 Kč
1 00014,25785 Kč14 257,85 Kč
2 00013,52544 Kč27 050,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 00011,98893 Kč59 944,65 Kč
10 00011,26077 Kč112 607,70 Kč
15 00011,05020 Kč165 753,00 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč