Diode 600 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4937G

DigiKey Part Number
1N4937GOS-ND
Manufacturer
Manufacturer Product Number
1N4937G
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 287
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,33900 Kč33,39 Kč
1002,07460 Kč207,46 Kč
5001,52362 Kč761,81 Kč
1 0001,34534 Kč1 345,34 Kč
2 0001,19479 Kč2 389,58 Kč
5 0001,03134 Kč5 156,70 Kč
10 0000,93015 Kč9 301,50 Kč
50 0000,75268 Kč37 634,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč