


MICROFJ-30020-TSV-TR | |
|---|---|
DigiKey Part Number | 5556-MICROFJ-30020-TSV-TRCT-ND - Cut Tape (CT) 5556-MICROFJ-30020-TSV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROFJ-30020-TSV-TR |
Description | SENSOR PHOTODIODE 420NM 8WBGA |
Customer Reference | |
Detailed Description | Photodiode 420nm 160ps 8-WBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | 200nm ~ 900nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 160ps | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 100nA | |
Active Area | 9.43mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,70000 Kč | 359,70 Kč |
| 5 | 327,56800 Kč | 1 637,84 Kč |
| 10 | 315,57900 Kč | 3 155,79 Kč |
| 25 | 301,25400 Kč | 7 531,35 Kč |
| 50 | 291,45220 Kč | 14 572,61 Kč |
| 100 | 282,46720 Kč | 28 246,72 Kč |
| 500 | 264,36020 Kč | 132 180,10 Kč |
| Unit Price without VAT: | 359,70000 Kč |
|---|---|
| Unit Price with VAT: | 435,23700 Kč |










