Photodiode TO-5-8 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDT-455UV

DigiKey Part Number
209-UDT-455UV-ND
Manufacturer
Manufacturer Product Number
UDT-455UV
Description
SENSOR PHOTODIODE TO5-8 MET CAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode TO-5-8 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
200nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.14 A/W @ 254nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
-
Active Area
5.1mm²
Viewing Angle
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-5-8 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 094,21000 Kč1 094,21 Kč
40832,84900 Kč33 313,96 Kč
120790,32625 Kč94 839,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 094,21000 Kč
Unit Price with VAT:1 323,99410 Kč