Photodiode 420nm 160ps 8-WBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 420nm 160ps 8-WBGA
SiPM Sensors | Gen3 LiDAR System Demo

MICROFJ-30020-TSV-TR

DigiKey Part Number
5556-MICROFJ-30020-TSV-TRCT-ND - Cut Tape (CT)
5556-MICROFJ-30020-TSV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROFJ-30020-TSV-TR
Description
SENSOR PHOTODIODE 420NM 8WBGA
Customer Reference
Detailed Description
Photodiode 420nm 160ps 8-WBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Wavelength
420nm
Color - Enhanced
-
Spectral Range
200nm ~ 900nm
Diode Type
Avalanche
Responsivity @ nm
-
Response Time
160ps
Voltage - DC Reverse (Vr) (Max)
24.7 V
Current - Dark (Typ)
100nA
Active Area
9.43mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 06.01.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1359,70000 Kč359,70 Kč
5327,56800 Kč1 637,84 Kč
10315,57900 Kč3 155,79 Kč
25301,25400 Kč7 531,35 Kč
50291,45220 Kč14 572,61 Kč
100282,46720 Kč28 246,72 Kč
500264,36020 Kč132 180,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:359,70000 Kč
Unit Price with VAT:435,23700 Kč