Photodiode 420nm 600ps 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 420nm 600ps 4-SMD, No Lead
MicroFC-30050-SMT-bottom
SiPM Sensors | Gen3 LiDAR System Demo

MICROFC-30050-SMT-TR

DigiKey Part Number
5556-MICROFC-30050-SMT-TR-ND - Tape & Reel (TR)
5556-MICROFC-30050-SMT-TRCT-ND - Cut Tape (CT)
5556-MICROFC-30050-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROFC-30050-SMT-TR
Description
SENSOR PHOTODIODE 420NM 4SMD
Customer Reference
Detailed Description
Photodiode 420nm 600ps 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Wavelength
420nm
Color - Enhanced
Blue
Spectral Range
300nm ~ 950nm
Diode Type
Avalanche
Responsivity @ nm
-
Response Time
600ps
Voltage - DC Reverse (Vr) (Max)
24.7 V
Current - Dark (Typ)
319nA
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 298
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 06.01.2027
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1373,76000 Kč373,76 Kč
5340,37800 Kč1 701,89 Kč
10327,98900 Kč3 279,89 Kč
25313,18080 Kč7 829,52 Kč
50303,04740 Kč15 152,37 Kč
100293,75570 Kč29 375,57 Kč
500275,02802 Kč137 514,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000245,83877 Kč737 516,31 Kč
Manufacturers Standard Package
Unit Price without VAT:373,76000 Kč
Unit Price with VAT:452,24960 Kč