
MT03-004 | |
|---|---|
DigiKey Part Number | 1125-1325-ND |
Manufacturer | |
Manufacturer Product Number | MT03-004 |
Description | SENSOR PHOTODIODE 940NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 20ns TO-5 Variant, 4 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.6 A/W @ 940nm |
Manufacturer Marktech Optoelectronics | Response Time 20ns |
Series | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Bulk | Current - Dark (Typ) 500pA |
Part Status Active | Active Area 5.7mm² |
Wavelength 940nm | Operating Temperature -40°C ~ 100°C |
Color - Enhanced Blue/Green | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Package / Case TO-5 Variant, 4 Leads, Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,38000 Kč | 580,38 Kč |
| 10 | 466,17700 Kč | 4 661,77 Kč |
| 100 | 400,06860 Kč | 40 006,86 Kč |
| 500 | 371,43614 Kč | 185 718,07 Kč |
| Unit Price without VAT: | 580,38000 Kč |
|---|---|
| Unit Price with VAT: | 702,25980 Kč |








