
MT03-023 | |
|---|---|
DigiKey Part Number | 1125-1423-ND |
Manufacturer | |
Manufacturer Product Number | MT03-023 |
Description | SENSOR PHOTODIODE 950NM TO46-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.22 A/W @ 365nm |
Manufacturer Marktech Optoelectronics | Response Time 100ns |
Series | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Bulk | Current - Dark (Typ) 200pA |
Part Status Active | Active Area 1.2mm² |
Wavelength 950nm | Operating Temperature -40°C ~ 100°C |
Color - Enhanced Blue/Green | Mounting Type Through Hole |
Spectral Range 250nm ~ 1100nm | Package / Case TO-46-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 10 | 335,67400 Kč | 3 356,74 Kč |
| 100 | 284,44730 Kč | 28 444,73 Kč |
| 500 | 262,22848 Kč | 131 114,24 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |



