Photodiode 940nm TO-8 Style, 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT03-072

DigiKey Part Number
1125-MT03-072-ND
Manufacturer
Manufacturer Product Number
MT03-072
Description
SENSOR PHOTODIODE 940NM TO8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 940nm TO-8 Style, 6 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.53 A/W @ 880nm
Manufacturer
Marktech Optoelectronics
Current - Dark (Typ)
3nA
Series
Active Area
8.00mm Dia
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Wavelength
940nm
Package / Case
TO-8 Style, 6 Leads
Spectral Range
350nm ~ 1100nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 635,25000 Kč2 635,25 Kč
102 255,77300 Kč22 557,73 Kč
1002 038,07220 Kč203 807,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 635,25000 Kč
Unit Price with VAT:3 188,65250 Kč