
MT03-091 | |
|---|---|
DigiKey Part Number | 1125-MT03-091-ND |
Manufacturer | |
Manufacturer Product Number | MT03-091 |
Description | SI QUAD PD 50MM TO8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1100nm TO-8 Style, 6 Leads |
Datasheet | Datasheet |
Category | Diode Type PIN |
Manufacturer Marktech Optoelectronics | Responsivity @ nm 0.45 A/W @ 633nm, 0.64 A/W @ 950nm |
Series | Current - Dark (Typ) 500pA |
Packaging Bulk | Active Area 8.00mm Dia |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 1100nm | Mounting Type Through Hole |
Spectral Range 350nm ~ 1100nm | Package / Case TO-8 Style, 6 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 919,77000 Kč | 2 919,77 Kč |
| 10 | 2 508,98800 Kč | 25 089,88 Kč |
| Unit Price without VAT: | 2 919,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 532,92170 Kč |




