New Product
Photodiode 1100nm TO-8 Style, 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT03-092

DigiKey Part Number
1125-MT03-092-ND
Manufacturer
Manufacturer Product Number
MT03-092
Description
SI QUAD PD 50MM TO8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1100nm TO-8 Style, 6 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
PIN
Manufacturer
Marktech Optoelectronics
Responsivity @ nm
0.45 A/W @ 633nm, 0.64 A/W @ 950nm
Series
Current - Dark (Typ)
500pA
Packaging
Bulk
Active Area
8.00mm Dia
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
1100nm
Mounting Type
Through Hole
Spectral Range
350nm ~ 1100nm
Package / Case
TO-8 Style, 6 Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 919,77000 Kč2 919,77 Kč
102 508,98800 Kč25 089,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 919,77000 Kč
Unit Price with VAT:3 532,92170 Kč