Photodiode TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode TO-46-2 Metal Can
PD1sH TO-46 with UV-glass window

PD4sM TO-46 with UV-glass window

DigiKey Part Number
5955-PD4sMTO-46withUV-glasswindow-ND
Manufacturer
Manufacturer Product Number
PD4sM TO-46 with UV-glass window
Description
SENSOR PHOTODIODE 200-1100nm TO
Customer Reference
Detailed Description
Photodiode TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ElFys, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
200nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.73 A/W @ 930nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
15pA
Active Area
2mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ElFys, Inc.
A separate 1 154,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 438,78000 Kč1 438,78 Kč
Unit Price without VAT:1 438,78000 Kč
Unit Price with VAT:1 740,92380 Kč