


MC14504BDR2G | |
|---|---|
DigiKey Part Number | MC14504BDR2GOSTR-ND - Tape & Reel (TR) MC14504BDR2GOSCT-ND - Cut Tape (CT) MC14504BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14504BDR2G |
Description | IC XLTR VL UNIDIR 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14504BDR2G Models |
Category | Voltage - VCCA 3 V ~ 18 V |
Manufacturer onsemi | Voltage - VCCB 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
Channels per Circuit 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14504BDR2G | onsemi | 2 475 | 488-NLV14504BDR2GCT-ND | 13,44000 Kč | Parametric Equivalent |
| CD4504BM | Rochester Electronics, LLC | 2 000 | 2156-CD4504BM-ND | 18,19475 Kč | Direct |
| CD4504BM96 | Texas Instruments | 372 | 296-14150-1-ND | 15,33000 Kč | Direct |
| CD4504BMG4 | Rochester Electronics, LLC | 760 | 2156-CD4504BMG4-ND | 19,52814 Kč | Direct |
| CD4504BMT | Texas Instruments | 2 974 | 296-CD4504BMTCT-ND | 42,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 100 | 8,25640 Kč | 825,64 Kč |
| 250 | 7,69368 Kč | 1 923,42 Kč |
| 500 | 7,35434 Kč | 3 677,17 Kč |
| 1 000 | 7,24473 Kč | 7 244,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,78034 Kč | 16 950,85 Kč |
| 5 000 | 6,60261 Kč | 33 013,05 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








