


MC14050BDG | |
|---|---|
DigiKey Part Number | MC14050BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14050BDG |
Description | IC BUFFER NON-INVERT 18V 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14050BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 10mA, 40mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 48 | 6,47000 Kč | 310,56 Kč |
| 144 | 5,85174 Kč | 842,65 Kč |
| 288 | 5,54844 Kč | 1 597,95 Kč |
| 528 | 5,32744 Kč | 2 812,89 Kč |
| 1 008 | 5,12972 Kč | 5 170,76 Kč |
| 2 544 | 4,90234 Kč | 12 471,55 Kč |
| 5 040 | 4,76850 Kč | 24 033,24 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



