


MC14094BDR2G | |
|---|---|
DigiKey Part Number | MC14094BDR2GOSTR-ND - Tape & Reel (TR) MC14094BDR2GOSCT-ND - Cut Tape (CT) MC14094BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14094BDR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14094BDR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4094BNSR | Texas Instruments | 3 841 | 296-27189-1-ND | 11,34000 Kč | Similar |
| HCF4094YM013TR | STMicroelectronics | 28 142 | 497-14377-1-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 25 | 8,00440 Kč | 200,11 Kč |
| 100 | 6,97760 Kč | 697,76 Kč |
| 250 | 6,49008 Kč | 1 622,52 Kč |
| 500 | 6,19650 Kč | 3 098,25 Kč |
| 1 000 | 6,05582 Kč | 6 055,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,69869 Kč | 14 246,73 Kč |
| 5 000 | 5,54469 Kč | 27 723,45 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





