Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4094BNSR

DigiKey Part Number
296-27189-2-ND - Tape & Reel (TR)
296-27189-1-ND - Cut Tape (CT)
296-27189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4094BNSR
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4094BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,00000 Kč80,00 Kč
257,15600 Kč178,90 Kč
1006,23010 Kč623,01 Kč
2505,78620 Kč1 446,55 Kč
5005,51954 Kč2 759,77 Kč
1 0005,36520 Kč5 365,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,11889 Kč10 237,78 Kč
4 0004,97002 Kč19 880,08 Kč
6 0004,89547 Kč29 372,82 Kč
10 0004,81287 Kč48 128,70 Kč
14 0004,76461 Kč66 704,54 Kč
20 0004,71815 Kč94 363,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč