
CD74HC14PWR | |
|---|---|
DigiKey Part Number | 296-31567-2-ND - Tape & Reel (TR) 296-31567-1-ND - Cut Tape (CT) 296-31567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC14PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HC14YTTR | STMicroelectronics | 20 188 | 497-14387-1-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,85201 Kč | 9 704,02 Kč |
| 4 000 | 4,70954 Kč | 18 838,16 Kč |
| 6 000 | 4,63821 Kč | 27 829,26 Kč |
| 10 000 | 4,55919 Kč | 45 591,90 Kč |
| 14 000 | 4,51301 Kč | 63 182,14 Kč |
| 20 000 | 4,46858 Kč | 89 371,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,17600 Kč | 517,60 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,56958 Kč | 2 284,79 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 250 | 5,49056 Kč | 1 372,64 Kč |
| 500 | 5,23522 Kč | 2 617,61 Kč |
| 1 000 | 5,07606 Kč | 5 076,06 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



