Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4094YM013TR

DigiKey Part Number
497-14377-2-ND - Tape & Reel (TR)
497-14377-1-ND - Cut Tape (CT)
497-14377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCF4094YM013TR
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HCF4094YM013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,12900 Kč111,29 Kč
2510,00360 Kč250,09 Kč
1008,76460 Kč876,46 Kč
2508,17160 Kč2 042,90 Kč
5007,81462 Kč3 907,31 Kč
1 0007,71907 Kč7 719,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,21080 Kč18 027,00 Kč
5 0007,02387 Kč35 119,35 Kč
7 5006,93024 Kč51 976,80 Kč
12 5006,82650 Kč85 331,25 Kč
17 5006,76590 Kč118 403,25 Kč
25 0006,70758 Kč167 689,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč