


CC10-2412DF-E | |
|---|---|
DigiKey Part Number | 445-2440-ND |
Manufacturer | |
Manufacturer Product Number | CC10-2412DF-E |
Description | DC DC CNVRTR +/-12V +/-15V 10W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 450mA, 450mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-2412DF-E Models |
Category | Current - Output (Max) 450mA, 450mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12 ~ -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,59000 Kč | 744,59 Kč |
| 10 | 705,19700 Kč | 7 051,97 Kč |
| 25 | 690,09520 Kč | 17 252,38 Kč |
| 50 | 678,86540 Kč | 33 943,27 Kč |
| 100 | 667,80570 Kč | 66 780,57 Kč |
| 250 | 653,44348 Kč | 163 360,87 Kč |
| Unit Price without VAT: | 744,59000 Kč |
|---|---|
| Unit Price with VAT: | 900,95390 Kč |








