


CC3-2412DF-E | |
|---|---|
DigiKey Part Number | 445-2476-ND |
Manufacturer | |
Manufacturer Product Number | CC3-2412DF-E |
Description | DC DC CNVRTR +/-12V TO +/-15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-2412DF-E Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12 ~ -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 10 | 344,11500 Kč | 3 441,15 Kč |
| 25 | 336,74920 Kč | 8 418,73 Kč |
| 50 | 331,27280 Kč | 16 563,64 Kč |
| 100 | 325,88270 Kč | 32 588,27 Kč |
| 250 | 318,88152 Kč | 79 720,38 Kč |
| 500 | 313,67946 Kč | 156 839,73 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |




