Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33074DR2G

DigiKey Part Number
MC33074DR2GOSTR-ND - Tape & Reel (TR)
MC33074DR2GOSCT-ND - Cut Tape (CT)
MC33074DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33074DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33074DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.9mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4000-4ARZAnalog Devices Inc.33505-ADA4000-4ARZ-ND152,66000 KčSimilar
ADA4000-4ARZ-R7Analog Devices Inc.1 012ADA4000-4ARZ-R7CT-ND152,66000 KčSimilar
LF247DTSTMicroelectronics14 142497-15609-1-ND26,04000 KčSimilar
LF347BDRTexas Instruments5 125296-31645-1-ND16,80000 KčSimilar
LF347DTSTMicroelectronics11 701497-LF347DTCT-ND17,85000 KčSimilar
In-Stock: 9 236
Factory Stock: 130 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,14200 Kč101,42 Kč
259,10480 Kč227,62 Kč
1007,95400 Kč795,40 Kč
2507,40640 Kč1 851,60 Kč
5007,07632 Kč3 538,16 Kč
1 0006,80461 Kč6 804,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,32779 Kč15 819,48 Kč
5 0006,15993 Kč30 799,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč