Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4504BM

DigiKey Part Number
296-25959-5-ND
Manufacturer
Manufacturer Product Number
CD4504BM
Description
IC XLTR VL UNIDIR 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4504BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
5 V ~ 15 V
Manufacturer
Texas Instruments
Voltage - VCCB
5 V ~ 15 V
Series
Output Type
Non-Inverted
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
4018,19475 Kč727,79 Kč
8017,15538 Kč1 372,43 Kč
12016,63567 Kč1 996,28 Kč
20016,05820 Kč3 211,64 Kč
28015,72150 Kč4 402,02 Kč
40015,39730 Kč6 158,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,19475 Kč
Unit Price with VAT:22,01565 Kč

Other Suppliers on DigiKey

924In Stock
Ships from Rochester Electronics, LLC