
MBRA120ET3G | |
|---|---|
DigiKey Part Number | MBRA120ET3GOSTR-ND - Tape & Reel (TR) MBRA120ET3GOSCT-ND - Cut Tape (CT) MBRA120ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA120ET3G |
Description | DIODE SCHOTTKY 20V 1A SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA120ET3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS12 | onsemi | 37 436 | SS12FSCT-ND | 12,72000 Kč | Similar |
| 1N5817-T | Diodes Incorporated | 53 879 | 1N5817DICT-ND | 7,30000 Kč | Similar |
| B120Q-13-F | Diodes Incorporated | 7 603 | 31-B120Q-13-FCT-ND | 9,18000 Kč | Similar |
| PMEG2010BER,115 | Nexperia USA Inc. | 12 004 | 1727-5191-1-ND | 8,34000 Kč | Similar |
| SS12-E3/61T | Vishay General Semiconductor - Diodes Division | 20 390 | SS12-E3/61TGICT-ND | 9,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,09200 Kč | 80,92 Kč |
| 100 | 5,15760 Kč | 515,76 Kč |
| 500 | 3,89164 Kč | 1 945,82 Kč |
| 1 000 | 3,48266 Kč | 3 482,66 Kč |
| 2 000 | 3,13813 Kč | 6 276,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56014 Kč | 12 800,70 Kč |
| 10 000 | 2,34643 Kč | 23 464,30 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |







