


B120Q-13-F | |
|---|---|
DigiKey Part Number | 31-B120Q-13-FTR-ND - Tape & Reel (TR) 31-B120Q-13-FCT-ND - Cut Tape (CT) 31-B120Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B120Q-13-F |
Description | DIODE SCHOTTKY 20V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,69400 Kč | 56,94 Kč |
| 100 | 3,58510 Kč | 358,51 Kč |
| 500 | 2,67118 Kč | 1 335,59 Kč |
| 1 000 | 2,37607 Kč | 2 376,07 Kč |
| 2 000 | 2,12716 Kč | 4 254,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85731 Kč | 9 286,55 Kč |
| 10 000 | 1,69036 Kč | 16 903,60 Kč |
| 15 000 | 1,60523 Kč | 24 078,45 Kč |
| 25 000 | 1,50958 Kč | 37 739,50 Kč |
| 35 000 | 1,45293 Kč | 50 852,55 Kč |
| 50 000 | 1,39786 Kč | 69 893,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

