Diode 20 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-123W
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG2010BER,115

DigiKey Part Number
1727-5191-2-ND - Tape & Reel (TR)
1727-5191-1-ND - Cut Tape (CT)
1727-5191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010BER,115
Description
DIODE SCHOTTKY 20V 1A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
185pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-123W
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,15100 Kč51,51 Kč
1003,23260 Kč323,26 Kč
5002,40130 Kč1 200,65 Kč
1 0002,13247 Kč2 132,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79003 Kč5 370,09 Kč
6 0001,61721 Kč9 703,26 Kč
9 0001,52910 Kč13 761,90 Kč
15 0001,43003 Kč21 450,45 Kč
21 0001,37134 Kč28 798,14 Kč
30 0001,31428 Kč39 428,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč