Diode 20 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817-T

DigiKey Part Number
1N5817DITR-ND - Tape & Reel (TR)
1N5817DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5817-T
Description
DIODE SCHOTTKY 20V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5817-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 869
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,46300 Kč44,63 Kč
1002,79460 Kč279,46 Kč
5002,06636 Kč1 033,18 Kč
1 0001,83070 Kč1 830,70 Kč
2 0001,63205 Kč3 264,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,41642 Kč7 082,10 Kč
10 0001,28295 Kč12 829,50 Kč
15 0001,21489 Kč18 223,35 Kč
25 0001,13839 Kč28 459,75 Kč
35 0001,09307 Kč38 257,45 Kč
50 0001,04902 Kč52 451,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč