Diode 30 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA130LT3G

DigiKey Part Number
MBRA130LT3GOSTR-ND - Tape & Reel (TR)
MBRA130LT3GOSCT-ND - Cut Tape (CT)
MBRA130LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRA130LT3G
Description
DIODE SCHOTTKY 30V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA130LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B130-13-FDiodes Incorporated91 612B130-FDICT-ND6,88000 KčSimilar
B130Q-13-FDiodes Incorporated4 92531-B130Q-13-FCT-ND9,18000 KčSimilar
In-Stock: 26 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
106,73600 Kč67,36 Kč
1004,27330 Kč427,33 Kč
5003,20298 Kč1 601,49 Kč
1 0002,85741 Kč2 857,41 Kč
2 0002,56617 Kč5 132,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,08367 Kč10 418,35 Kč
10 0001,90281 Kč19 028,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč