


B130-13-F | |
|---|---|
DigiKey Part Number | B130-FDITR-ND - Tape & Reel (TR) B130-FDICT-ND - Cut Tape (CT) B130-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130-13-F |
Description | DIODE SCHOTTKY 30V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B130-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 100 | 2,61110 Kč | 261,11 Kč |
| 500 | 1,92704 Kč | 963,52 Kč |
| 1 000 | 1,70556 Kč | 1 705,56 Kč |
| 2 000 | 1,51870 Kč | 3 037,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31598 Kč | 6 579,90 Kč |
| 10 000 | 1,19043 Kč | 11 904,30 Kč |
| 15 000 | 1,12642 Kč | 16 896,30 Kč |
| 25 000 | 1,05445 Kč | 26 361,25 Kč |
| 35 000 | 1,01182 Kč | 35 413,70 Kč |
| 50 000 | 0,97038 Kč | 48 519,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |










