Diode 100 V 1A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S110FA

DigiKey Part Number
S110FATR-ND - Tape & Reel (TR)
S110FACT-ND - Cut Tape (CT)
S110FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S110FA
Description
DIODE SCHOTTKY 100V 1A SOD123FA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FA
Datasheet
 Datasheet
EDA/CAD Models
S110FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Mfr
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123FA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKL110Diotec Semiconductor6674878-SKL110CT-ND7,56000 KčSimilar
SS10100FL_R1_00001Panjit International Inc.11 8733757-SS10100FL_R1_00001CT-ND4,62000 KčSimilar
SS1FH10-M3/HVishay General Semiconductor - Diodes Division124 256SS1FH10-M3/HGICT-ND11,34000 KčSimilar
In-Stock: 1 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,13900 Kč71,39 Kč
1004,53560 Kč453,56 Kč
5003,40672 Kč1 703,36 Kč
1 0003,04177 Kč3 041,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38649 Kč7 159,47 Kč
6 0002,16972 Kč13 018,32 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč