



SS1FH10-M3/H | |
|---|---|
DigiKey Part Number | SS1FH10-M3/HGITR-ND - Tape & Reel (TR) SS1FH10-M3/HGICT-ND - Cut Tape (CT) SS1FH10-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FH10-M3/H |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Series | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,45580 Kč | 445,58 Kč |
| 500 | 3,34372 Kč | 1 671,86 Kč |
| 1 000 | 2,98466 Kč | 2 984,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52760 Kč | 7 582,80 Kč |
| 6 000 | 2,29718 Kč | 13 783,08 Kč |
| 9 000 | 2,17973 Kč | 19 617,57 Kč |
| 15 000 | 2,04772 Kč | 30 715,80 Kč |
| 21 000 | 1,96952 Kč | 41 359,92 Kč |
| 30 000 | 1,89353 Kč | 56 805,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |













