


B130Q-13-F | |
|---|---|
DigiKey Part Number | 31-B130Q-13-FTR-ND - Tape & Reel (TR) 31-B130Q-13-FCT-ND - Cut Tape (CT) 31-B130Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130Q-13-F |
Description | DIODE SCHOTTKY 30V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS14-AU_R1_000A1 | Panjit International Inc. | 1 007 | 3757-SS14-AU_R1_000A1CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,60960 Kč | 360,96 Kč |
| 500 | 2,68942 Kč | 1 344,71 Kč |
| 1 000 | 2,39230 Kč | 2 392,30 Kč |
| 2 000 | 2,14169 Kč | 4 283,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,87000 Kč | 9 350,00 Kč |
| 10 000 | 1,70191 Kč | 17 019,10 Kč |
| 15 000 | 1,61620 Kč | 24 243,00 Kč |
| 25 000 | 1,51989 Kč | 37 997,25 Kč |
| 35 000 | 1,46285 Kč | 51 199,75 Kč |
| 50 000 | 1,40741 Kč | 70 370,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

