Diode Array 2 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
SOT-363

MBD54DWT1G

DigiKey Part Number
MBD54DWT1GOSTR-ND - Tape & Reel (TR)
MBD54DWT1GOSCT-ND - Cut Tape (CT)
MBD54DWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBD54DWT1G
Description
DIODE ARRAY SCHOT 30V 200MA SC88
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MBD54DWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SC-88/SC70-6/SOT-363
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT74S,135Nexperia USA Inc.1 7101727-8481-1-ND9,59000 KčDirect
In-Stock: 117 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,14800 Kč21,48 Kč
251,89360 Kč47,34 Kč
1001,60380 Kč160,38 Kč
2501,46572 Kč366,43 Kč
5001,38230 Kč691,15 Kč
1 0001,31348 Kč1 313,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20454 Kč3 613,62 Kč
6 0001,16381 Kč6 982,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč