



G6QE-1A DC5 | |
|---|---|
DigiKey Part Number | Z11675-ND |
Manufacturer | |
Manufacturer Product Number | G6QE-1A DC5 |
Description | RELAY GEN PURPOSE SPST 32A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6QE-1A DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tray | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 36 A | Approval Agency CQC, cULus, TUV |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 9000VA | Coil Resistance 17.9 Ohms |
Coil Current 280 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 128,71800 Kč | 1 287,18 Kč |
| 25 | 122,92240 Kč | 3 073,06 Kč |
| 50 | 118,71000 Kč | 5 935,50 Kč |
| 100 | 114,63860 Kč | 11 463,86 Kč |
| 250 | 109,46340 Kč | 27 365,85 Kč |
| 500 | 105,70310 Kč | 52 851,55 Kč |
| 1 000 | 102,06876 Kč | 102 068,76 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |








