Similar

BAT74,215 | |
|---|---|
DigiKey Part Number | 1727-BAT74,215TR-ND - Tape & Reel (TR) 1727-BAT74,215CT-ND - Cut Tape (CT) 1727-BAT74,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT74,215 |
Description | DIODE ARR SCHOTTKY 30V SOT-143B |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAT74,215 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-253-4, TO-253AA |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-143B |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBD54DWT1G | onsemi | 117 546 | MBD54DWT1GOSCT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 100 | 3,03450 Kč | 303,45 Kč |
| 500 | 2,24948 Kč | 1 124,74 Kč |
| 1 000 | 1,99566 Kč | 1 995,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54831 Kč | 4 644,93 Kč |
| 6 000 | 1,39722 Kč | 8 383,32 Kč |
| 9 000 | 1,32013 Kč | 11 881,17 Kč |
| 15 000 | 1,23348 Kč | 18 502,20 Kč |
| 21 000 | 1,18514 Kč | 24 887,94 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |










